FMWGS6037

Fairview Microwave
67-FMWGS6037
FMWGS6037

Mfr.:

Description:
High Frequency / RF Relays WR-102 Waveguide Electromechanical Relay Latching Switch SPDT/DPDT 11 GHz Max Freq., 6,000 Watts UG Cover, 28V, TTL, Self Cut Off

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.840,26 € 2.840,26 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: High Frequency / RF Relays
28 V
SPDT/DPDT
11 GHz
6 kW
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: High Frequency Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 576,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE