FMWGS6004

Fairview Microwave
67-FMWGS6004
FMWGS6004

Mfr.:

Description:
High Frequency / RF Relays WR-42 Waveguide Electromechanical Relay Latching Switch SPDT 26.5 GHz Max Frequency, 800 Watts K Band UG-595/U Square Cover Flange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.883,55 € 1.883,55 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: High Frequency / RF Relays
SPDT
26.5 GHz
800 W
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: High Frequency Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 457,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE