FMWGP1005

Fairview Microwave
67-FMWGP1005
FMWGP1005

Mfr.:

Description:
RF Connector Accessories Copper Brass Waveguide Pressure Window size WR-137 Passivation finish 5.38 GHz to 8.17 GHz range

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
503,61 € 503,61 €
468,44 € 4.684,40 €
461,96 € 11.549,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Passivated
Brass
Waveguide Pressure Window
CPR-137F and CPR-137G Flanges
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 5.38 GHz to 8.17 GHz
Maximum Frequency: 8.17 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 409,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE