FMWCR1002

Fairview Microwave
67-FMWCR1002
FMWCR1002

Mfr.:

Description:
RF Circulators WR-75 Waveguide Circulator with 18 dB Min. Isolation from 10 GHz to 15 GHz using Cover Flange in Aluminum

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.481,11 € 1.481,11 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Circulators
10 GHz to 15 GHz
18 dB
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Waveguide Circulator
Product Type: RF Circulators
Factory Pack Quantity: 1
Unit Weight: 167,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109000
ECCN:
EAR99