FMWCP1017

Fairview Microwave
67-FMWCP1017
FMWCP1017

Mfr.:

Description:
Signal Conditioning 10 dB WR-90 Waveguide Broadwall Coupler with UG-39/U Square Cover Flange and E-Plane Coupled Port from 8.2 GHz to 12.4 GHz in Copper Alloy

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.177,66 € 1.177,66 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Broadwall Couplers
12.4 GHz
8.2 GHz to 12.4 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 801,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE