FMWCA1032

Fairview Microwave
67-FMWCA1032
FMWCA1032

Mfr.:

Description:
RF Adapters - Between Series WR-90 to SMA Female Waveguide to Coax Adapter CMR-90 with 8.2 GHz to 12.4 GHz X Band in Aluminum, Paint

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
746,45 € 746,45 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
SMA
Normal
12.4 GHz
50 Ohms
Waveguide to Coaxial
Aluminum
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 8.2 GHz to 12.4 GHz
Minimum Frequency: 8.2 GHz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 41,277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE