FMWAN1160

Fairview Microwave
67-FMWAN1160
FMWAN1160

Mfr.:

Description:
Antennas Broadband Gain Horn Antenna, 6 GHz to 67 GHz 13 dBi Gain, 1.85mm Female Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.563,27 € 7.563,27 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
6 GHz
67 GHz
Horn
Horn
13 dBi
Screw
1.85 mm Female
Bag
Brand: Fairview Microwave
Frequency Range: 6 GHz to 67 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 47,627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE