FMWAN1016

Fairview Microwave
67-FMWAN1016
FMWAN1016

Mfr.:

Description:
Antennas WR-12 Waveguide Standard Gain Horn Antenna With UG-387/U Flange, 25 dBi Gain and 60 GHz to 90 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.901,81 € 1.901,81 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
60 GHz
90 GHz
Horn
Horn
25 dBi
Screw
Bag
Brand: Fairview Microwave
Frequency Range: 60 GHz to 90 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 26,762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE