FMWAN1012

Fairview Microwave
67-FMWAN1012
FMWAN1012

Mfr.:

Description:
Antennas Standard Gain Horn Waveguide Antenna, WR-15, 50 GHz to 75 GHz, UG-385/U-Mod Round Cover Flange, 25 dBi Nominal Gain

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.255,00 € 1.255,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
50 GHz
75 GHz
Horn
Horn
25 dBi
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 50 GHz to 75 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 48,308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE