FMWAN062-10NF

Fairview Microwave
67-FMWAN062-10NF
FMWAN062-10NF

Mfr.:

Description:
Antennas WR-62 Standard Gain Horn with 10 dBi gain, N Female connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
982,34 € 982,34 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
12.4 GHz
18 GHz
Horn
Horn
10 dBi
Waveguide Mount
Connector
N Female
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 12.4 GHz to 18 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 77,791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE