FMWAD5017

Fairview Microwave
67-FMWAD5017
FMWAD5017

Mfr.:

Description:
RF Adapters - In Series WR-112 Waveguide Bulkhead Adapter Using CPR-112G Flange and Operating from 7.05 GHz to 10 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
609,50 € 609,50 €
589,40 € 5.894,00 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
10 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 7.05 GHz to 10 GHz
Minimum Frequency: 7.05 GHz
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 840,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8307900000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE