FMW90FS2

Fairview Microwave
67-FMW90FS2
FMW90FS2

Mfr.:

Description:
RF Connector Accessories WR-90 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 8.2 GHz to 12.4 GHz, 2 mm Thick Brass Construction

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,06 € 94,06 €
84,47 € 844,70 €
80,94 € 2.023,50 €
79,24 € 3.962,00 €
76,18 € 7.618,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Brass
Waveguide Shim
Square UG-Cover Flange
Bag
Brand: Fairview Microwave
Frequency Range: 8.2 GHz to 12.4 GHz
Maximum Frequency: 12.4 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908940
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE