FMW187FS1

Fairview Microwave
67-FMW187FS1
FMW187FS1

Mfr.:

Description:
RF Connector Accessories WR-187 Waveguide Shim, CPR-187F Flange Configuration, Frequency Range: 3.94 GHz to 5.99 GHz, 1 mm Thick Aluminum Construction

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,35 € 110,35 €
98,60 € 986,00 €
95,24 € 2.381,00 €
93,54 € 4.677,00 €
91,52 € 9.152,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Waveguide Shim
CPR-187F Flange
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 3.94 GHz to 5.99 GHz
Maximum Frequency: 5.99 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908940
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE