FMW159SP7

Fairview Microwave
67-FMW159SP7
FMW159SP7

Mfr.:

Description:
RF Connector Accessories WR-159 Waveguide Short Plate with 7mm Aluminum and CPR-159F Flange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,60 € 70,60 €
63,13 € 631,30 €
59,67 € 1.491,75 €
58,62 € 2.931,00 €
56,02 € 5.602,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Waveguide Short Plate
CPR-159F Flange
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 150,139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE