FMW10FS2

Fairview Microwave
67-FMW10FS2
FMW10FS2

Mfr.:

Description:
RF Connector Accessories WR-10 Waveguide Shim with 2mm Brass UG-Cover RoundFlange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,39 € 170,39 €
151,67 € 1.516,70 €
147,52 € 3.688,00 €
147,15 € 7.357,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Brass
Waveguide Shim
UG-Cover Round Flange
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE