FMVC31015

Fairview Microwave
67-FMVC31015
FMVC31015

Mfr.:

Description:
VCO Oscillators Voltage Controlled Oscillator, 230 MHz to 290 MHz, Pout +2 dBm, Phase Noise of -107 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,23 € 320,23 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: VCO Oscillators
VCO
230 MHz to 290 MHz
500 mV to 4.5 V
2 dBm
- 107 dBc
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMA
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000
ECCN:
EAR99