FMVC11024

Fairview Microwave
67-FMVC11024
FMVC11024

Mfr.:

Description:
VCO Oscillators VCO (Voltage Controlled Oscillator) 0.5 inch SMT (Surface Mount), Frequency of 3 GHz to 3.5 GHz, Phase Noise -81 dBc/Hz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,00 € 68,00 €
63,43 € 634,30 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: VCO Oscillators
VCO
3 GHz to 3.5 GHz
- 81 dBc
Bag
Brand: Fairview Microwave
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 5,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE