FMTR1152

Fairview Microwave
67-FMTR1152
FMTR1152

Mfr.:

Description:
RF Terminators N-type Female (Jack) Termination (Load) 100 Watts, 0.4 GHz to 6 GHz, Low PIM Black Anodized Aluminum

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.150,14 € 1.150,14 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
N
Jack (Female)
50 Ohms
6 GHz
Brass
Trimetal
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: 400 MHz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 852,753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210090
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE