FMTR1148

Fairview Microwave
67-FMTR1148
FMTR1148

Mfr.:

Description:
RF Terminators TNC Female (Jack) Termination (Load) 2 Watts DC to 12 GHz, Brass Body, 1.2:1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,48 € 57,48 €
53,97 € 539,70 €
52,53 € 1.313,25 €
51,27 € 2.563,50 €
49,86 € 4.986,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
TNC
Jack (Female)
50 Ohms
12 GHz
Brass
Copper-Tin- Zinc
Phosphor Bronze
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE