FMTR1145

Fairview Microwave
67-FMTR1145
FMTR1145

Mfr.:

Description:
RF Terminators SMA Male (Plug) Termination (Load) 2 Watts DC to 12 GHz, Stainless Steel Body, 1.15:1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,55 € 34,55 €
32,57 € 325,70 €
31,64 € 791,00 €
30,78 € 1.539,00 €
30,28 € 3.028,00 €
29,48 € 7.370,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
SMA
Plug (Male)
50 Ohms
12 GHz
Stainless Steel
Stainless Steel
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

SMA Male Terminations

Fairview Microwave SMA Male Terminations offer 50Ω impedance, maximum DC frequency ratings of 26.5GHz, and maximum power ratings of 1W to 5W. These terminations are critical passive components in various microwave, RF, and millimeter-wave systems, where signal reflection from unused ports reduces signal integrity, potentially damaging the device. By terminating the unused port with a matched load, the incident energy is absorbed with minimal reflection. Suitable applications for SMA male terminations from Fairview Microwave include radar systems, satellite communications (satcom), test and measurement, and military communications.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE