FMTR1139

Fairview Microwave
67-FMTR1139
FMTR1139

Mfr.:

Description:
RF Terminators N Female (Jack) Termination (Load) 10 Watts to 12.4 GHz, Aluminum Body, 1.35:1 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,93 € 177,93 €
168,08 € 1.680,80 €
165,83 € 4.145,75 €
165,40 € 8.270,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
N
Jack (Female)
50 Ohms
12.4 GHz
Aluminum
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 39,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517180050
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE