FMTR1039

Fairview Microwave
67-FMTR1039
FMTR1039

Mfr.:

Description:
RF Terminators SMP Male (Plug) Limited Detent Termination (Load) 1 Watts to 18 GHz, 1.2 VSWR, 100 Watts Peak Power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,01 € 202,01 €
192,03 € 1.920,30 €
189,46 € 4.736,50 €
189,00 € 9.450,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
SMP
Plug (Male)
50 Ohms
18 GHz
Stainless Steel
Gold
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536691000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE