FMTP1017

Fairview Microwave
67-FMTP1017
FMTP1017

Mfr.:

Description:
Signal Conditioning Low PIM 4.3-10 Unequal Tapper With 30 dB Coupled Port From 350 MHz to 5.85 GHz Rated To 300 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,02 € 181,02 €
178,09 € 1.780,90 €
176,39 € 4.409,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Tappers
5.85 GHz
350 MHz to 5.85 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 318,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030400000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE