FMTC201-24

Fairview Microwave
67-FMTC201-24
FMTC201-24

Mfr.:

Description:
RF Test Cables Phase Stable Test Cable SMA Male to SMA Male using FM-195TC Coax to 27 GHz 24 Inch Length, RoHS

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
593,66 € 593,66 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Test Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SMA
Male
SMA
Male
27 GHz
24 in
FM-195TC
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Frequency: DC
Packaging: Bag
Product Type: RF Test Cables
Factory Pack Quantity: 1
Unit Weight: 80,513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE