FMSW6352

Fairview Microwave
67-FMSW6352
FMSW6352

Mfr.:

Description:
Coaxial Switches SPDT Latching DC to 18 GHz Electro-Mechanical Relay Switch, up to 90W, 12V, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,42 € 208,42 €
198,59 € 1.985,90 €
196,42 € 4.910,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Coaxial Switches
SPDT
0 Hz to 18 GHz
12 V
Solder Terminal
1.2
0.15 dB
65 dB
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 5000000 Cycles
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 50,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE