FMSW6349

Fairview Microwave
67-FMSW6349
FMSW6349

Mfr.:

Description:
Coaxial Switches SPDT Latching DC to 12 GHz Electro-Mechanical Relay Switch, up to 600W, 12V, N

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
471,76 € 471,76 €
458,57 € 4.585,70 €
452,59 € 11.314,75 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Coaxial Switches
SPDT
0 Hz to 12 GHz
12 V
Solder Terminal
1.25
0.3 dB
70 dB
Bag
Brand: Fairview Microwave
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 5000000 Cycles
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 170,777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE