FMSW6231

Fairview Microwave
67-FMSW6231
FMSW6231

Mfr.:

Description:
Coaxial Switches High Power SMA PIN Diode Switch SPST From 1 GHz to 2 GHz Rated at +20 dBm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.193,69 € 1.193,69 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Coaxial Switches
SPST
1 GHz to 2 GHz
Solder Pin
0.9 dB
80 dB
Bag
Brand: Fairview Microwave
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 33,339 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE