FMSP1026

Fairview Microwave
67-FMSP1026
FMSP1026

Mfr.:

Description:
Connectorised Surge Protectors UHF F/F In/Out Coaxial RF Surge Protector, 1.5MHz - 700MHz, DC Block, 2kW, 50kA, Blocking Cap and Gas Tube

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,50 € 118,50 €
111,81 € 1.118,10 €
109,66 € 2.741,50 €
107,79 € 5.389,50 €
105,57 € 10.557,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
UHF F-F
1.5 MHz to 700 MHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Blocking Cap and Gas Tube
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 115,666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE