FMSP1021

Fairview Microwave
67-FMSP1021
FMSP1021

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F In/Out Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, None, 50kA, Blocking Cap and Gas Tube

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,30 € 129,30 €
121,99 € 1.219,90 €
119,63 € 2.990,75 €
117,61 € 5.880,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
N Type F-F
125 MHz to 1 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Blocking Cap and Gas Tube
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 166,015 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE