FMSN3903

Fairview Microwave
67-FMSN3903
FMSN3903

Mfr.:

Description:
Phase Locked Loops - PLL USB Frequency Synthesizer PLL, 10 GHz to 20 GHz, -19 dBm Pout, 50 MHz Reference -80 dBc/Hz Phase Noise, SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.600,50 € 5.600,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
USB Frequency Synthesizer
20 GHz
10 GHz
10 GHz to 20 GHz
0 C
+ 55 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 500 mA
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8543200000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE