FMSC3028

Fairview Microwave
67-FMSC3028
FMSC3028

Mfr.:

Description:
Calibration Equipment 2.92mm Male Open Calibration Kit Component for Precision Up to 40 GHz

Lifecycle:
New At Mouser

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.031,35 € 1.031,35 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Calibration Equipment
Vector Network Analyzer
Calibration Kit Component
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: DC to 40 GHz
Packaging: Bag
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390080
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE