FMSC2004

Fairview Microwave
67-FMSC2004
FMSC2004

Mfr.:

Description:
Calibration Equipment 75 Ohm Type F Female Open Calibration Kit Component for General Purpose Up to 3 GHz

Lifecycle:
New At Mouser

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
571,31 € 571,31 €
555,25 € 5.552,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Calibration Equipment
Vector Network Analyzer
Calibration Kit Component
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: DC to 3 GHz
Packaging: Bag
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 37,421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE