FMRJ1000

Fairview Microwave
67-FMRJ1000
FMRJ1000

Mfr.:

Description:
RF Connector Accessories SMA Female to SMA Female Rotary Joint

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,48 € 206,48 €
193,31 € 1.933,10 €
191,26 € 4.781,50 €
190,89 € 9.544,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Rotary Joints
SMA
Accessories
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: DC to 18 GHz
Gender: Female
Impedance: 50 Ohms
Maximum Frequency: 18 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 12,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE