FMMX1017

Fairview Microwave
67-FMMX1017
FMMX1017

Mfr.:

Description:
RF Mixer SMA Mixer from 10 MHz to 1.2 GHz with an IF Range from DC to 1.2 GHz and LO Power of +13 dBm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,76 € 279,76 €
250,77 € 2.507,70 €
243,84 € 6.096,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Mixer
10 MHz to 1.2 GHz
9 dB
10 MHz to 1.2 GHz
DC to 1.2 GHz
+ 85 C
- 40 C
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bag
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE