FMMT6014

Fairview Microwave
67-FMMT6014
FMMT6014

Mfr.:

Description:
RF Detector Tunnel Diode Zero Bias Detector, 2 GHz to 4 GHz, SMA, Negative Video Out, +17 dBm max Pin, 5 nsec Pulse Risetime

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,62 € 345,62 €
332,66 € 3.326,60 €
327,63 € 8.190,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Detector
2 GHz to 4 GHz
1000 mV/mW
+ 115 C
- 65 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Detector
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 11,839 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709650
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE