FMMT3009

Fairview Microwave
67-FMMT3009
FMMT3009

Mfr.:

Description:
RF Detector WR-19 Waveguide Power Detector, U Band, 40 GHz to 60 GHz, Positive Output Voltage Polarity, UG-383/U-M Flange

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.759,67 € 2.759,67 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Detector
Power Detector
40 GHz to 60 GHz
- 55 dBm to + 10 dBm
1100 mV/mW
+ 50 C
0 C
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Detector
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Typical Tangential Sensitivity: - 50 dBm
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE