FMMARRM01

Fairview Microwave
67-FMMARRM01
FMMARRM01

Mfr.:

Description:
Antenna Accessories Reinforced ABS 4-way Ratchet Marine mount with Standard 1"-14 male threads for marine antenna

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,41 € 22,41 €
20,38 € 203,80 €
19,75 € 493,75 €
19,37 € 968,50 €
18,84 € 1.884,00 €
18,34 € 4.585,00 €
18,09 € 9.045,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antenna Accessories
Accessories
Dual Swivel Rachet Antenna Mount
Marine Antenna
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE