FMIR1021

Fairview Microwave
67-FMIR1021
FMIR1021

Mfr.:

Description:
RF Isolators Dual Junction Isolator SMA Female With 40 dB Isolation From 7 GHz to 12.4 GHz Rated to 5 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.041,57 € 1.041,57 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Isolators
7 GHz to 12.4 GHz
40 dB
5 W
SMA
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Dual Junction Isolator
Product Type: RF Isolators
Factory Pack Quantity: 1
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543706000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE