FMIR1014

Fairview Microwave
67-FMIR1014
FMIR1014

Mfr.:

Description:
RF Isolators Dual Junction Isolator N Female with 36 dB Isolation from 1 GHz to 2 GHz Rated to 50 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.640,69 € 1.640,69 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Isolators
1 GHz to 2 GHz
36 dB
50 W
N
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Dual Junction Isolator
Product Type: RF Isolators
Factory Pack Quantity: 1
Unit Weight: 577,423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543706000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE