FMDP1007

Fairview Microwave
67-FMDP1007
FMDP1007

Mfr.:

Description:
Signal Conditioning 75 Ohm Diplexer, 5 to 204 MHz Low Pass, 258 to 1800 MHz High Pass, Type F Female

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,09 € 129,09 €
123,28 € 1.232,80 €
122,06 € 3.051,50 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Diplexers
1.25 GHz
5 MHz to 1.25 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 65,771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709650
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE