FMCR1008

Fairview Microwave
67-FMCR1008
FMCR1008

Mfr.:

Description:
RF Circulators High Power Circulator SMA Female With 20 dB Isolation From 7 GHz to 12.4 GHz Rated to 50 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
698,04 € 698,04 €
648,34 € 6.483,40 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Circulators
7 GHz to 12.4 GHz
20 dB
50 W
SMA
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: High Power Circulator
Product Type: RF Circulators
Factory Pack Quantity: 1
Unit Weight: 46,811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543706000
ECCN:
EAR99

SMA Circulators

Fairview Microwave SMA Circulators offer isolation ranging from 13dB to 40dB and power ratings from 1kW to 80W. The series is available in a wide range of operating frequencies to meet specific application needs. Additional features include excellent insertion loss, high reliability, and high isolation. Suitable applications for Fairview Microwave SMA Circulators include wireless radio systems, military, telecom infrastructure, communication systems, microwave radio systems, radar systems, and research and development (R&D) labs.