FMCP1073A

Fairview Microwave
67-FMCP1073A
FMCP1073A

Mfr.:

Description:
Signal Conditioning N Low PIM Directional Coupler 30 dB Coupled Port From 380 MHz To 4 GHz Rated to 200 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,25 € 660,25 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Directional Coupler
4 GHz
380 MHz to 4 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517700000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE