FMCP1010

Fairview Microwave
67-FMCP1010
FMCP1010

Mfr.:

Description:
Signal Conditioning N Dual Directional Coupler 40 dB 500 MHz Rated to 500 Watts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.021,79 € 2.021,79 €

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Signal Conditioning
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Signal Conditioning
Directional Couplers
500 MHz
100 MHz to 500 MHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 233,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517700000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE