FMCN44281

Fairview Microwave
67-FMCN44281
FMCN44281

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF PCB Connector, MMCX Plug Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,83 € 50,83 €
47,74 € 477,40 €
46,47 € 1.161,75 €
45,37 € 2.268,50 €
44,12 € 4.412,00 €
43,95 € 10.987,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Through Hole
-
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Snap-On
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE