FMCN44264

Fairview Microwave
67-FMCN44264
FMCN44264

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF PCB Connector, SMA Female Bulkhead Mount Connector Solder Attachment End Launch PCB, IP67 Rated

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,47 € 44,47 €
41,73 € 417,30 €
40,70 € 1.017,50 €
39,59 € 1.979,50 €
38,81 € 3.881,00 €
37,88 € 9.470,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Board Edge, End Launch; Panel Mount
IP67
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Bulkhead
Brand: Fairview Microwave
Contact Material: Beryllium Copper
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 6,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE