FMCN44198

Fairview Microwave
67-FMCN44198
FMCN44198

Mfr.:

Description:
RF Connectors / Coaxial Connectors RF PCB Connector, RT SMA Female Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,79 € 51,79 €
48,63 € 486,30 €
47,34 € 1.183,50 €
46,21 € 2.310,50 €
44,94 € 4.494,00 €
44,77 € 11.192,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Jack (Socket)
50 Ohms
12 GHz
Solder
Straight
Reverse
Through Hole
-
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: -
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Threaded
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE