FMCN4402

Fairview Microwave
67-FMCN4402
FMCN4402

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Female Bulkhead Hermetically Sealed Connector Stub Terminal Solder Attachment , .235 inch D Hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
32 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,16 € 78,16 €
74,24 € 742,40 €
72,31 € 1.807,75 €
70,86 € 3.543,00 €
69,42 € 6.942,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Panel Mount
-
Bag
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Bulkhead
Brand: Fairview Microwave
Contact Material: -
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Threaded
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5,897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE