FMCN4374

Fairview Microwave
67-FMCN4374
FMCN4374

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Female Bulkhead Hermetically Sealed Connector Eyelet Terminal Solder Attachment , .350 inch D Hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,53 € 62,53 €
59,29 € 592,90 €
57,04 € 1.426,00 €
56,09 € 2.804,50 €
54,71 € 5.471,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
TNC
Jack (Socket)
50 Ohms
Solder
Straight
Standard
Panel Mount
-
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Bulkhead
Brand: Fairview Microwave
Contact Material: -
Contact Termination: Solder
Coupling Mechanism: Threaded
Mounting Type: Bulkhead
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE