FMCN1909

Fairview Microwave
67-FMCN1909
FMCN1909

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Male Connector Solder Attachment for FM-SR250ALTN-STR, FM-SR250ALTN, RG401

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
157 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,43 € 81,43 €
73,76 € 737,60 €
70,92 € 1.773,00 €
68,55 € 3.427,50 €
64,79 € 6.479,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
SMA
Plug (Pin)
50 Ohms
12 GHz
Solder
Straight
Standard
Free Hanging (In-Line)
RG401
-
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: -
Contact Termination: Solder
Coupling Mechanism: Threaded
Mounting Type: -
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Male (Plug) Connectors

Fairview Microwave SMA Male (Plug) Connectors are designed for either solder or crimp attachment and are compatible with a variety of cables. These connectors feature a maximum frequency rating up to 18GHz, good VSWR ratings, a 5/16" hex, and straight body geometry. Connector interfaces include RG316, RG402, LMR-240, RG8X, RG405, and .034 SR cables. Fairview Microwave SMA Male Connectors are ideal for general-purpose testing and custom cable assemblies.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE