FMCN1900

Fairview Microwave
67-FMCN1900
FMCN1900

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Female Connector Clamp/Solder Attachment 4 Hole Flange For FM-SR250ALTN-STR, FM-SR250ALTN, RG401, .718 inch Hole Spacing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,87 € 37,87 €
35,68 € 356,80 €
34,66 € 866,50 €
33,72 € 1.686,00 €
33,17 € 3.317,00 €
32,29 € 8.072,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
N Type
Jack (Socket)
50 Ohms
Clamp
Straight
Standard
Panel Mount
RG401
-
Bag
Body Finish: Silver
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Contact Material: -
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 68,492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE